onsemi 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5560
Mfr. Part No.:
S3K
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Peak Reverse Repetitive Voltage (Vrrm)

800 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Diode

Rectifier Type

General Purpose

Pin Count

2

Package Type

DO-214AB (SMC)

Diode Configuration

Single

Height

2.75 mm

Length

7.15 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

100 A

Peak Reverse Current (Ir)

250 μA

Peak Reverse Recovery Time (trr)

2.5 μs

Width

6.25 mm

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy