Vishay 1.2 kV 2 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0212HM3V/I
- RS Stock No.:
- 869-300
- Mfr. Part No.:
- VS-E7SX0212HM3V/I
- Brand:
- Vishay
Image representative of range
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.86
(exc. VAT)
£1.03
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 6,500 unit(s) shipping from 23 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £0.86 | - |
| 10 - 99 | £0.53 | 38% |
| 100 - 499 | £0.35 | 59% |
| 500 - 999 | £0.28 | 67% |
| 1000 + | £0.24 | 72% |
*price indicative
- RS Stock No.:
- 869-300
- Mfr. Part No.:
- VS-E7SX0212HM3V/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Schottky Diode & Rectifier | |
| Package Type | SMPC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | Hyperfast | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.50V | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 21A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Height | 1.15mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Schottky Diode & Rectifier | ||
Package Type SMPC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type Hyperfast | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.50V | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 21A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Height 1.15mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1.2 kV 2 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0212-M3V/I
- Vishay 1.2 kV 3 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0312-M3V/I
- Vishay 1.2 kV 1 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0112HM3V/I
- Vishay 1.2 kV 3 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0312HM3V/I
- Vishay 1.2 kV 1 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0112-M3V/I
- Vishay 1.2 kV 1 A Rectifier & Schottky Diode FRED 2-Pin DO-219AB VS-E7FX0112HM3/I
- Vishay 1.2 kV 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
- Vishay 1.2 kV 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
