Vishay 200 V 3 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-6CRH02HM3/I

Image representative of range

Get a bulk buy discount

Add 10 more to save 37%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£1.12-
10 - 99£0.7037%
100 - 499£0.4758%
500 - 999£0.3766%
1000 +£0.3073%

*price indicative

RS Stock No.:
869-290
Mfr. Part No.:
VS-6CRH02HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Schottky Diode & Rectifier

Package Type

DFN

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

VS

Rectifier Type

Ultra Fast

Pin Count

5

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

66A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

10ns

Length

6.6mm

Height

880μm

Width

4.7mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay ultrafast rectifier designed for high-performance automotive applications. It functions efficiently in various environments, ensuring reliability and superior performance.

Very low profile - typical height of 0.88 mm, Ideal for automated placement

Wettable flanks allow easy inspection with automated optical inspection

Low forward voltage drop reduces power losses and enhances efficiency

AEC-Q101 qualified, ensuring compliance with automotive standards

Meets MSL level 1, per J-STD-020, with a maximum Peak K of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy