Vishay 200 V 10 A Schottky Diode & Rectifier Ultra Fast 5-Pin DFN VS-10ERH02HM3/I

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.23

(exc. VAT)

£1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£1.23
10 - 99£0.78
100 - 499£0.52
500 - 999£0.41
1000 +£0.34

*price indicative

RS Stock No.:
869-286
Mfr. Part No.:
VS-10ERH02HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Schottky Diode & Rectifier

Package Type

DFN

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

VS

Rectifier Type

Ultra Fast

Pin Count

5

Peak Non-Repetitive Forward Surge Current Ifsm

134A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

15ns

Length

6.6mm

Height

880μm

Width

4.7mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay ultrafast rectifier designed for high-performance applications, ensuring efficient rectification with minimal energy loss. It is suitable for automotive circuits that require reliable performance and durability.

Very low profile with a height of just 0.88 mm

Ideal for automated placement, enhancing manufacturing efficiency

Wettable flanks allow for easy inspection via automated optical inspection

Low forward voltage drop and power losses improve energy efficiency

AEC-Q101 qualified for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy