DiodesZetex 100 V 5 A Rectifier Schottky 2-Pin SMB SDT5H100SB-13
- RS Stock No.:
- 719-490
- Mfr. Part No.:
- SDT5H100SB-13
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
£465.00
(exc. VAT)
£558.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.155 | £465.00 |
*price indicative
- RS Stock No.:
- 719-490
- Mfr. Part No.:
- SDT5H100SB-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SDT5H100SB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.75mm | |
| Width | 3.94mm | |
| Height | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SDT5H100SB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Length 4.75mm | ||
Width 3.94mm | ||
Height 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex High performance trench Schottky rectifier designed to deliver low forward voltage drop and excellent high-temperature stability. This device excels in applications such as rectification, freewheeling, or blocking diode configurations. With a robust surface mount package and compliance to RoHS and 'Green' standards, it is Ideal for environmental sustainability while providing reliability across a wide temperature range. Its Compact design makes it suitable for a variety of modern electronic devices, ensuring efficiency and enhanced performance.
Low forward voltage drop enhances efficiency
Exhibits excellent high-temperature stability for reliable operation
Compliance with RoHS and 'Green' standards confirms its environmentally friendly design
Surface mount package allows easy integration into circuit designs
Polarity indicated by a cathode band ensures correct installation
Made from molded plastic with a UL flammability rating of 94V-0 for safety
Lightweight design at approximately 0.096 grams supports space-saving applications
Matte tin-plated leads enable superior soldering performance
Related links
- DiodesZetex 100 V 5 A Rectifier Schottky 2-Pin SMB SDT5H100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- onsemi 60 V 2 A Power Schottky Rectifier Schottky 2-Pin SMB SS26T3G
- STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5
