onsemi 60 V 2 A Power Schottky Rectifier Schottky 2-Pin SMB SS26T3G
- RS Stock No.:
- 838-632
- Mfr. Part No.:
- SS26T3G
- Brand:
- onsemi
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£6.65
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.133 | £6.65 | - |
| 500 - 2450 | £0.108 | £5.40 | 18% |
| 2500 - 4950 | £0.083 | £4.15 | 37% |
| 5000 + | £0.065 | £3.25 | 51% |
*price indicative
- RS Stock No.:
- 838-632
- Mfr. Part No.:
- SS26T3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Schottky Rectifier | |
| Mount Type | Surface Mount | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS26 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 630mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Length | 3.95mm | |
| Height | 2.743mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Schottky Rectifier | ||
Mount Type Surface Mount | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS26 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 630mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Length 3.95mm | ||
Height 2.743mm | ||
Automotive Standard No | ||
The onsemi surface mount Schottky barrier rectifier is designed for efficient power conversion in modern electronic systems. With a robust performance profile, it supports a range of applications where reliability and low forward voltage drops are essential.
Compact package with J-bend leads suitable for automated handling
Highly stable oxide passivated junction enhances longevity
Integrated guardring provides overvoltage protection
Low forward voltage drop ensures efficient energy conversion
AEC-Q101 qualified, meeting stringent automotive standards
Pb-Free packaging aligns with environmental sustainability efforts
Related links
- DiodesZetex 100 V 5 A Rectifier Schottky 2-Pin SMB SDT5H100SB-13
- STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY
- Vishay 150 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin SMB (DO-214AA) ES2CHM3_A/H
- STMicroelectronics 60 V 15 A Power Schottky Rectifier Schottky 3-Pin DPAK STPS15L60CB
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100
- onsemi 90 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC
- onsemi 90 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC SS19
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV1060V
