Subtotal (1 unit)*
£111.77
(exc. VAT)
£134.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.77 |
*price indicative
- RS Stock No.:
- 827-584
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 500mm | |
| Material | Aluminium, Fibreglass | |
| Weight | 3.6kg | |
| Platform Width | 300mm | |
| Number of Steps/Rungs | 1 | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 500mm | ||
Material Aluminium, Fibreglass | ||
Weight 3.6kg | ||
Platform Width 300mm | ||
Number of Steps/Rungs 1 | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO fibreglass work platform is a portable solution designed for low-level access tasks, ensuring safety and durability whilst working in electrical and industrial environments.
Constructed from GRP fibreglass, offering excellent electrical insulation
Spacious anti-slip platform provides stable footing to minimise slip risks
Locking clips enable fast, secure setup and takedown
Folds flat for Compact transport and storage
Lightweight design supports a maximum workload of 150kg
Related links
- RS PRO 0.5m Aluminium Work Platform
- Zarges 100305 Plastic Scafolding & Work Platform
- TUBESCA 02273102,For Use With 0.5m Aluminium Scafolding & Work Platform
- RS PRO 1.12m Aluminium Work Platform
- RS PRO 0.98m Aluminium Work Platform
- RS PRO 0.3m Aluminium Work Platform
- RS PRO 1.83m Aluminium Work Platform
- RS PRO 0.74m Aluminium Work Platform
