Zarges 79024,For Use With 760mm Aluminium Work Platform
- RS Stock No.:
- 930-366
- Mfr. Part No.:
- 79024
- Brand:
- Zarges
Subtotal (1 unit)*
£229.41
(exc. VAT)
£275.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.41 |
*price indicative
- RS Stock No.:
- 930-366
- Mfr. Part No.:
- 79024
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Work Platform | |
| Platform Height | 760mm | |
| Material | Aluminium | |
| Weight | 10.43kg | |
| Platform Width | 360mm | |
| Number of Steps/Rungs | 1 | |
| Standards/Approvals | No | |
| Base Width | 510mm | |
| Load Capacity | 136kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Work Platform | ||
Platform Height 760mm | ||
Material Aluminium | ||
Weight 10.43kg | ||
Platform Width 360mm | ||
Number of Steps/Rungs 1 | ||
Standards/Approvals No | ||
Base Width 510mm | ||
Load Capacity 136kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zarges adjustable and linking work platform designed for versatile uses, combining height adjustAbility with the Ability to link multiple platforms together, making it Ideal for various job requirements.
Ten different height positions accommodate diverse job requirements
Adjustable legs allow use on uneven surfaces or stairways
Lightweight aluminium design enhances portability
Folds completely flat for effortless storage and transport
Single handed lock and height adjustment simplify operation
Related links
- Zarges 480mm Aluminium Work Platform
- Zarges 79025,For Use With 510mm Aluminium Work Platform
- Zarges 100305 Plastic Scafolding & Work Platform
- Zarges 400mm Aluminium Work Platform
- Zarges 1m Aluminium Work Platform
- Zarges 200mm Aluminium Work Platform
- Zarges 860mm Aluminium Work Platform
- RS PRO 500mm Aluminium Work Platform
