Zarges 79025,For Use With 510mm Aluminium Work Platform

Subtotal (1 unit)*

£109.90

(exc. VAT)

£131.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.90

*price indicative

RS Stock No.:
930-365
Mfr. Part No.:
79025
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Work Platform

Platform Height

510mm

Material

Aluminium

Weight

6.6kg

Platform Width

300mm

Number of Steps/Rungs

1

Standards/Approvals

No

Load Capacity

150kg

Base Width

370mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Zarges work platform is a lightweight and accessible solution designed for a variety of tasks around the worksite, providing stability and security for users up to 150kg.

Folds completely flat with a Compact depth of 8cm for convenient storage

Lightweight aluminium design enhances portability without compromising strength

Dual self-locking legs ensure secure operation when both opened and closed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy