ERKO Band Saw Blade, 14 Teeth Per Inch Steel, Stainless Steel 5500 mm 1

Subtotal (1 unit)*

£86.02

(exc. VAT)

£103.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.02

*price indicative

RS Stock No.:
275-8719
Mfr. Part No.:
49601725500
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

14

Material Cut

Steel, Stainless Steel

Blade Length

5500mm

Blade Width

12.7mm

Blade Thickness

0.64mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is for multi purpose sawing stations which cut a little bit of everything and used in intense applications.

High performance

Very resistant chromium folder technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy