ERKO, 10/14 Teeth Per Inch Aluminum, Stainless Steel, Steel 5620mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£87.89

(exc. VAT)

£105.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.89

*price indicative

RS Stock No.:
275-8721
Mfr. Part No.:
49601725620
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Cutting

Cutting Length

5620mm

Number of Teeth per Inch

10/14

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is for multi purpose sawing stations which cut a little bit of everything and used in intense applications.

High performance
Very resistant chromium folder technology

Related links