ERKO, 14 Teeth Per Inch Aluminium, Stainless Steel 5120 mm 1

Subtotal (1 unit)*

£80.07

(exc. VAT)

£96.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.07

*price indicative

RS Stock No.:
275-8718
Mfr. Part No.:
49601725120
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Circular Saw Blade

Number of Pieces

1

Teeth per Inch

14

Material Cut

Aluminium, Stainless Steel

Blade Length

5120mm

Blade Width

12.7mm

Blade Thickness

0.64mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is for multi purpose sawing stations which cut a little bit of everything and used in intense applications.

High performance

Very resistant chromium folder technology

Related links