ERKO, 14 Teeth Per Inch Aluminium, Stainless Steel 1760 mm 1

Subtotal (1 unit)*

£27.52

(exc. VAT)

£33.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.52

*price indicative

RS Stock No.:
275-8631
Mfr. Part No.:
49601721760
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Circular Saw Blade

Teeth per Inch

14

Number of Pieces

1

Material Cut

Aluminium, Stainless Steel

Blade Length

1760mm

Blade Width

12.7mm

Blade Thickness

0.64mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.

Good quality

Related links