ERKO, 14 Teeth Per Inch Stainless Steel, Aluminium 1510 mm 1
- RS Stock No.:
- 275-8610
- Mfr. Part No.:
- 49601721510
- Brand:
- ERKO
Subtotal (1 unit)*
£23.62
(exc. VAT)
£28.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.62 |
*price indicative
- RS Stock No.:
- 275-8610
- Mfr. Part No.:
- 49601721510
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Circular Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel, Aluminium | |
| Blade Length | 1510mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 0.64mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Circular Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel, Aluminium | ||
Blade Length 1510mm | ||
Blade Width 12.7mm | ||
Blade Thickness 0.64mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.
Good quality
