ERKO, 8/12 Teeth Per Inch Aluminum, Stainless Steel, Steel 4020mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£57.00

(exc. VAT)

£68.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.00

*price indicative

RS Stock No.:
275-8312
Mfr. Part No.:
49600164020
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Metal, Plastic, Wood

Cutting Length

4020mm

Number of Teeth per Inch

8/12

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.

Good quality

Related links