ERKO, 10/14 Teeth Per Inch Aluminum, Stainless Steel, Steel 4020mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£57.00

(exc. VAT)

£68.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.00

*price indicative

RS Stock No.:
275-8431
Mfr. Part No.:
49600184020
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Metal, Plastic, Wood

Cutting Length

4020mm

Number of Teeth per Inch

10/14

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of

Multi purpose
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology

Related links