ERKO Band Saw Blade 1-Piece 3600 mm 0.9 mm 27 mm, 12 Teeth Per Inch
- RS Stock No.:
- 275-8293
- Mfr. Part No.:
- 49600163600
- Brand:
- ERKO
Subtotal (1 unit)*
£51.05
(exc. VAT)
£61.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.05 |
*price indicative
- RS Stock No.:
- 275-8293
- Mfr. Part No.:
- 49600163600
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 12 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 3600mm | |
| Blade Width | 27mm | |
| Blade Thickness | 0.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 12 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 3600mm | ||
Blade Width 27mm | ||
Blade Thickness 0.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.
Good quality
Related links
- ERKO Circular Saw Blade Aluminium 3600 mm 1
- ERKO 14 Teeth Per Inch Steel Aluminium 3600 mm 1
- ERKO Circular Saw Blade Aluminium 3600 mm 1
- ERKO Circular Saw Blade Aluminium 3600 mm 1
- ERKO Aluminium, Stainless Steel 3600 mm 1
- ERKO Circular Saw Blade Stainless Steel 3600 mm
- ERKO Stainless Steel, Aluminium 3025 mm 1
- ERKO Aluminium, Stainless Steel 3010 mm 1
