ERKO Band Saw Blade 1-Piece 2.45 m 900 μm 19 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£34.74

(exc. VAT)

£41.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.74

*price indicative

RS Stock No.:
275-7645
Mfr. Part No.:
49600062450
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Band Saw Blade

Teeth per Inch

8

Number of Pieces

1

Material Cut

Steel, Stainless Steel

Blade Length

2.45m

Blade Width

19mm

Blade Thickness

900μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy