ERKO, 12 Teeth Per Inch Stainless Steel, Steel, Aluminium 3180 mm 1
- RS Stock No.:
- 275-8276
- Mfr. Part No.:
- 49600163180
- Brand:
- ERKO
Subtotal (1 unit)*
£45.09
(exc. VAT)
£54.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.09 |
*price indicative
- RS Stock No.:
- 275-8276
- Mfr. Part No.:
- 49600163180
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 12 | |
| Material Cut | Stainless Steel, Steel, Aluminium | |
| Blade Length | 3180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 12 | ||
Material Cut Stainless Steel, Steel, Aluminium | ||
Blade Length 3180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.
Good quality
