ERKO, 10, 14 Teeth Per Inch Aluminum, Stainless Steel, Steel 3180mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 275-8395
- Mfr. Part No.:
- 49600183180
- Brand:
- ERKO
Subtotal (1 unit)*
£45.09
(exc. VAT)
£54.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.09 |
*price indicative
- RS Stock No.:
- 275-8395
- Mfr. Part No.:
- 49600183180
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Band Saw Blade | |
| Application | Metal, Plastic, Wood | |
| Cutting Length | 3180mm | |
| Number of Teeth per Inch | 10, 14 | |
| Materials Cut | Aluminum, Stainless Steel, Steel | |
| Number in Pack | 1 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Band Saw Blade | ||
Application Metal, Plastic, Wood | ||
Cutting Length 3180mm | ||
Number of Teeth per Inch 10, 14 | ||
Materials Cut Aluminum, Stainless Steel, Steel | ||
Number in Pack 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of
Multi purpose
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology
Related links
- ERKO Stainless Steel Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 3180mm Cutting Length Band Saw Blade, Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO 12 Teeth Per Inch Aluminum Steel 3180mm Cutting Length Band Saw Blade, Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO Stainless Steel Pack of 1
