ERKO, 12 Teeth Per Inch Aluminium, Steel, Stainless Steel 2910 mm 1
- RS Stock No.:
- 275-8248
- Mfr. Part No.:
- 49600162910
- Brand:
- ERKO
Subtotal (1 unit)*
£41.27
(exc. VAT)
£49.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.27 |
*price indicative
- RS Stock No.:
- 275-8248
- Mfr. Part No.:
- 49600162910
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 12 | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium, Steel, Stainless Steel | |
| Blade Length | 2910mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 12 | ||
Number of Pieces 1 | ||
Material Cut Aluminium, Steel, Stainless Steel | ||
Blade Length 2910mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of
Multi purpose
High performance
Designed for versatile cutting stations
Very resistant Chromium folder technology
