ERKO, 12 Teeth Per Inch Aluminium, Stainless Steel 2910 mm 1

Subtotal (1 unit)*

£45.52

(exc. VAT)

£54.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.52

*price indicative

RS Stock No.:
275-8535
Mfr. Part No.:
49601712910
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Circular Saw Blade

Teeth per Inch

12

Number of Pieces

1

Material Cut

Aluminium, Stainless Steel

Blade Length

2910mm

Blade Width

27mm

Blade Thickness

0.9mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.

It has application in multipurpose sawing station

Tooth tip made from 8 percent cobalt

Related links