ERKO, 8 Teeth Per Inch Steel, Aluminium, Stainless Steel 2050 mm 1
- RS Stock No.:
- 275-7617
- Mfr. Part No.:
- 49600062050
- Brand:
- ERKO
Subtotal (1 unit)*
£29.07
(exc. VAT)
£34.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.07 |
*price indicative
- RS Stock No.:
- 275-7617
- Mfr. Part No.:
- 49600062050
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 1 | |
| Material Cut | Steel, Aluminium, Stainless Steel | |
| Blade Length | 2050mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 1 | ||
Material Cut Steel, Aluminium, Stainless Steel | ||
Blade Length 2050mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.
Good quality
Related links
- ERKO Aluminium, Stainless Steel 2050 mm 1
- ERKO Steel, Stainless Steel 2050 mm 1
- ERKO Aluminium, Steel 2050 mm 1
- ERKO Aluminium, Stainless Steel 2065 mm 1
- ERKO Aluminium, Stainless Steel 2960 mm 1
- ERKO Aluminium, Stainless Steel 2550 mm 1
- ERKO Aluminium, Stainless Steel 2375 mm 1
- ERKO Aluminium, Stainless Steel 2305 mm 1
