ERKO Cement Board, Fiber Glass, Plaster Board 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 275-6974
- Mfr. Part No.:
- 31205
- Brand:
- ERKO
Subtotal (1 unit)*
£39.11
(exc. VAT)
£46.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.11 |
*price indicative
- RS Stock No.:
- 275-6974
- Mfr. Part No.:
- 31205
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Abrasive Materials, Cement Boards, Ceramics, Stone, Tiles | |
| Cutting Length | 50mm | |
| Materials Cut | Cement Board, Fiber Glass, Plaster Board | |
| Number in Pack | 3 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Jigsaw Blade | ||
Application Abrasive Materials, Cement Boards, Ceramics, Stone, Tiles | ||
Cutting Length 50mm | ||
Materials Cut Cement Board, Fiber Glass, Plaster Board | ||
Number in Pack 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.
Standard attachments
High carbon steel technology
High carbon steel technology
