ERKO Carbide Grit Jigsaw Blade, 6 Teeth Per Inch, Composite, Abrasive Material, 75 mm, 3-Pieces

Subtotal (1 unit)*

£67.88

(exc. VAT)

£81.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.88

*price indicative

RS Stock No.:
275-6975
Mfr. Part No.:
31305
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Jigsaw Blade

Teeth per Inch

6

Pitch

4mm

Number of Pieces

3

Material Cut

Composite, Abrasive Material

Blade Length

75mm

Blade Thickness

900μm

Blade Material

Carbide Grit

Series

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The ERKO jigsaw blade is made up of high quality steels for exceptional lifespan and finish. This technologies delivering the best results depending on the materials cut.

Standard attachments

High carbon steel technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy