Bosch HCS Jigsaw Blade, Wood, 100 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

£14.17

(exc. VAT)

£17.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.834£14.17

*price indicative

RS Stock No.:
241-9280
Mfr. Part No.:
2608630058
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

5

Material Cut

Wood

Blade Length

100mm

Blade Thickness

5mm

Blade Material

HCS

Standards/Approvals

No

Series

T244D

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch have jigsaw blade used for cutting of softwood (5-50 mm), chipboards, wood core plywood, fibre boards and especially for curve cuts. This blade recommended for maximum material thickness of 150 mm.

Material HCS

Single lug shank

Tooth design side set, ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy