Bosch 7-Piece for Multi-Material, 8 mm Max, 3 mm Min, Steel Bits
- RS Stock No.:
- 199-1918
- Mfr. Part No.:
- 2607017035
- Brand:
- Bosch
Subtotal (1 set)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 14 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £11.46 |
*price indicative
- RS Stock No.:
- 199-1918
- Mfr. Part No.:
- 2607017035
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 3 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | ISO 1173 C6.3, ISO 1173 E6.3, DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Material Steel | ||
Number of Pieces 7 | ||
Minimum Size 3 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals ISO 1173 C6.3, ISO 1173 E6.3, DIN 338 | ||
The Bosch CYL-1 is a drill bit which is optimised for drilling in masonry. It is also intended for use in limestone and is compatible with impact drills.
2-flute U-shape provides good dust removal
Standard carbide tip makes the bit more wear-resistant
Related links
- Makita 5-Piece SDS Set for Masonry 3 mm Min, High Speed Steel Bits
- CK 25-Piece Twist Set for Multi-Material 2.5 mm Min, Steel Bits
- DeWALT 100-Piece Twist Set for Multi-Material 1.5 mm Min, Steel Bits
- Tivoly 5-Piece for Multi-Material 3 mm Min
- Bosch 11-Piece for Multi-Material 25 mm Min, High Speed Steel Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 3-Piece Tile Set for Multi-Material 5 mm Min, Diamond Bits
