Bahco Saw Blade 12-Piece 228 mm HCS
- RS Stock No.:
- 847-867
- Mfr. Part No.:
- 3940-MIX-SET-12P
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-867
- Mfr. Part No.:
- 3940-MIX-SET-12P
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Saw Blade | |
| Number of Pieces | 12 | |
| Material Cut | Metal | |
| Blade Length | 228mm | |
| Blade Material | HCS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Saw Blade | ||
Number of Pieces 12 | ||
Material Cut Metal | ||
Blade Length 228mm | ||
Blade Material HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco mixed blade set is designed for versatile cutting across various materials. This 12-piece set efficiently handles wood, metal, and plaster, ensuring adaptability for diverse cutting tasks.
Mixed 12-piece blade set for cutting metal and wood, ensuring versatility
Includes 1 BIM blade specifically for plaster and boards
Contains 7 BIM blades focused on metal cutting, enhancing durability
Set features 1 HCS blade for wood and plastic applications
All blades are organised in a protective fabric roll pouch for easy storage
Related links
- Bahco Saw Blade 12-Piece 228 mm HCS
- DeWALT Reciprocating Saw Blade 12-Piece 228 mm HCS, High Speed Steel
- ERKO Saw Blade 15-Piece 228 mm
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 10 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch


