Bahco Saw Blade 12-Piece 228 mm HCS
- RS Stock No.:
- 847-866
- Mfr. Part No.:
- 3940-METAL-SET-12P
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-866
- Mfr. Part No.:
- 3940-METAL-SET-12P
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Saw Blade | |
| Number of Pieces | 12 | |
| Material Cut | Metal | |
| Blade Length | 228mm | |
| Blade Material | HCS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Saw Blade | ||
Number of Pieces 12 | ||
Material Cut Metal | ||
Blade Length 228mm | ||
Blade Material HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco 12 piece blade set is engineered for precise cutting in metal, featuring a robust mix tailored for durability and efficiency in various tasks.
Includes 12 reciprocating saw blades for versatile applications
Features a BIM blade specifically designed for demolition and heavy cutting tasks
Offers a Durable fabric roll pouch for convenient transport and storage
Contains multiple blades for both wood and metal cutting to enhance functionality
Related links
- Bahco Saw Blade 12-Piece 228 mm HCS
- DeWALT Reciprocating Saw Blade 12-Piece 228 mm HCS, High Speed Steel
- Bahco 320 mm Steel Wood Reciprocating Saw Blade
- ERKO Saw Blade 15-Piece 228 mm
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 10 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch


