RS PRO Mild Steel, Nails, Non-Ferrous Metal 225 mm 1
- RS Stock No.:
- 757-833
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£23.54
(exc. VAT)
£28.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.54 | £4.708 |
*price indicative
- RS Stock No.:
- 757-833
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Mild Steel, Nails, Non-Ferrous Metal | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Mild Steel, Nails, Non-Ferrous Metal | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Wood and metal reciprocating saw blade delivers smooth and effortless flush cuts in wood and metal. It is MADE from standard 0.9mm gauge high speed steel for reliable strength and flexibility.
Delivers smooth, effortless flush cuts in both wood and metal
Made from a standard 0.9mm gauge M2 High Speed Steel
With its balanced gauge and length, this blade offers excellent flexible, flush-cutting capability for versatile on-site applications
34
37
71
Related links
- RS PRO Mild Steel Non-Ferrous Metal 225 mm 1
- RS PRO Mild Steel Non-Ferrous Metal 300 mm 1
- RS PRO Mild Steel Non-Ferrous Metal 150 mm 1
- FEIN Stainless Steel, Non-Ferrous Metal 225 mm 3
- RS PRO Metal 225 mm 1
- Bosch, 3 Teeth Per Inch Metal 225 mm 1
- Bosch, 8 Teeth Per Inch Metal 225 mm 1
- Bosch, 10 Teeth Per Inch Metal 225 mm 1
