RS PRO Mild Steel, Nails, Non-Ferrous Metal 225 mm 1

Subtotal (1 pack of 5 units)*

£27.07

(exc. VAT)

£32.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.07£5.414

*price indicative

RS Stock No.:
757-832
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Blade

Number of Pieces

1

Material Cut

Mild Steel, Nails, Non-Ferrous Metal

Blade Length

225mm

Blade Width

19mm

Blade Thickness

1.25mm

Blade Material

Steel

Standards/Approvals

REACH

COO (Country of Origin):
CN
The RS PRO Wood and metal reciprocating saw blade delivers fast and efficient cutting through wood and metal. It is manufactured from medium thick 1.25mm gauge M2 high speed steel for durability and consistent performance.

Delivers fast, efficient cutting through both wood and metal.

Manufactured from medium-thick 1.25mm gauge M2 High Speed Steel, it delivers the perfect balance between speed, flexibility, and stability

Designed to cut soft nails, mild steel, and non-ferrous metal components embedded in wood

35

42


77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy