Bosch Jigsaw Blade, Wood, 15-Pieces

Subtotal (1 set)*

£28.63

(exc. VAT)

£34.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£28.63

*price indicative

RS Stock No.:
709-056
Mfr. Part No.:
2607011436
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

15

Material Cut

Wood

Series

26070111

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Jigsaw Blade Set is a high-performance 15 piece collection designed for carpenters and woodworkers who require precision and a long service life. This versatile kit is engineered for cutting various materials including hardwood, softwood, and wood-plastic composites up to 50 mm thick.

Includes 9 pieces of PRO Wood precise T 144 DP blades

Supplied in P1h packaging with a quantity of 15 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy