Bosch Jigsaw Blade, Metal, 10-Pieces

Subtotal (1 set)*

£11.78

(exc. VAT)

£14.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£11.78

*price indicative

RS Stock No.:
692-903
Mfr. Part No.:
2607011170
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

10

Material Cut

Metal

Series

260701

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Jigsaw Blade Set is a comprehensive collection of cutting tools designed for a variety of woodworking and metalworking tasks. This product features a single lug shank design to ensure compatibility with most standard jigsaw machines used by professionals and DIY enthusiasts.

Single lug shank for broad tool compatibility

Pack quantity of 10 pieces per set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy