Bosch Jigsaw Blade, Metal, 10-Pieces

Subtotal (1 set)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£16.75

*price indicative

RS Stock No.:
693-194
Mfr. Part No.:
2607010631
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

10

Material Cut

Metal

Standards/Approvals

P1K

Series

Metal

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Jigsaw Blade Set is a high-performance 15 piece collection designed for carpenters and woodworkers who require precision and a long service life. This versatile kit is engineered for cutting various materials including hardwood, softwood, and wood-plastic composites up to 50 mm thick.

Includes 10 pieces of PRO Wood precise T 144 DP blades

Supplied in P1h packaging with a quantity of 15 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy