Bosch Jigsaw Blade, Metal, Wood, 15-Pieces
- RS Stock No.:
- 709-055
- Mfr. Part No.:
- 2607011437
- Brand:
- Bosch
Subtotal (1 set)*
£27.90
(exc. VAT)
£33.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £27.90 |
*price indicative
- RS Stock No.:
- 709-055
- Mfr. Part No.:
- 2607011437
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 15 | |
| Material Cut | Metal, Wood | |
| Series | 26070111 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 15 | ||
Material Cut Metal, Wood | ||
Series 26070111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw Blade Set is a high-performance 15 piece collection designed for carpenters, woodworkers, and metalworkers who require precision and long life. This versatile set is engineered for cutting a variety of materials including hardwood, wood-plastic composites, and metal.
Pack quantity of 15 pieces including specialized PRO and EXPERT series blades
Minimum order quantity of 1 unit
Related links
- Bosch Jigsaw Blade Wood, 15-Pieces
- Bosch Jigsaw Blade 15-Pieces
- RS PRO High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Bosch Jigsaw Blade 10-Pieces
- Makita High Speed Steel Jigsaw Blade Wood, 1-Pieces
- Bosch Jigsaw Blade 10-Pieces
- Bosch Jigsaw Blade 117 mm, 3-Pieces
- Starrett Bi-Metal Jigsaw Blade Stone Metal Plastic Non-Ferrous, Reinforced
