Bosch Reciprocating Saw Blade 2-Piece 200 mm Bi-Metal, 12 Teeth Per Inch
- RS Stock No.:
- 693-302
- Mfr. Part No.:
- 2608654405
- Brand:
- Bosch
Subtotal (1 pack of 2 units)*
£12.45
(exc. VAT)
£14.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.45 | £6.225 |
*price indicative
- RS Stock No.:
- 693-302
- Mfr. Part No.:
- 2608654405
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 12 | |
| Number of Pieces | 2 | |
| Material Cut | Metal, Wood | |
| Blade Length | 200mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 12 | ||
Number of Pieces 2 | ||
Material Cut Metal, Wood | ||
Blade Length 200mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade is designed for cutting frozen materials with precision and reliability. its specialized tooth geometry ensures smooth performance in ice and other tough surfaces, while the Durable construction withstands extreme conditions. Ideal for professionals working in cold environments, it delivers consistent results and dependable strength for demanding applications.
Offers Long blade length for extended reach in challenging tasks
Provides Robust construction to withstand extreme cold conditions
Supports Cutting through ice blocks and frozen surfaces with ease
Features Flexible blade body for controlled cutting in tight spaces
Related links
- Bosch Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.25 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 200 mm Bi-Metal, 12 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.6 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.6 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 14 Teeth Per Inch
