Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.1 mm 25 mm, 10 Teeth Per Inch
- RS Stock No.:
- 692-972
- Mfr. Part No.:
- 2608659000
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£38.35
(exc. VAT)
£46.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.35 | £7.67 |
*price indicative
- RS Stock No.:
- 692-972
- Mfr. Part No.:
- 2608659000
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Non-Ferrous Metal | |
| Blade Length | 300mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.1mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Non-Ferrous Metal | ||
Blade Length 300mm | ||
Blade Width 25mm | ||
Blade Thickness 1.1mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade Bosch professional is a high-performance accessory designed for cutting thick metal material. it delivers accurate and smooth cut with Durable bi-metal construction and precision tooth geometry. engineered for strength and longevity, it ensures reliable performance and clean cutting result in demanding professional metalworking task.
Supports precise cutting in thick metal material
Provides precision tooth geometry for clean result
Ensures strength for demanding cutting application
Maintains stability during continuous operation
Related links
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 16 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.6 mm 22 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 10 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 10 Teeth Per Inch
