Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 16 mm, 8 Teeth Per Inch
- RS Stock No.:
- 693-027
- Mfr. Part No.:
- 2608657612
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£52.71
(exc. VAT)
£63.25
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.71 | £10.542 |
*price indicative
- RS Stock No.:
- 693-027
- Mfr. Part No.:
- 2608657612
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 5 | |
| Material Cut | Metal, Wood | |
| Blade Length | 300mm | |
| Blade Width | 16mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 5 | ||
Material Cut Metal, Wood | ||
Blade Length 300mm | ||
Blade Width 16mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade is built for versatile cutting across multiple materials including wood, metal, and plastics. its variable tooth pitch ensures smooth and efficient performance, while the robust design withstands heavy-duty demolition tasks. Ideal for professionals tackling renovation or dismantling projects, it combines flexibility, durability, and reliable cutting speed in demanding applications.
Offers Long blade length for extended reach in demolition work
Provides Robust construction for durability under heavy-duty use
Supports Cutting through wood with nails, steel pipes, and plastic components
Ensures Universal shank compatibility with most reciprocating saws
Related links
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
