Bosch 42 Teeth Per Inch Wood 1 140 mm
- RS Stock No.:
- 674-316
- Mfr. Part No.:
- 2608902140
- Brand:
- Bosch
Subtotal (1 unit)*
£50.96
(exc. VAT)
£61.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.96 |
*price indicative
- RS Stock No.:
- 674-316
- Mfr. Part No.:
- 2608902140
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 10000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 5° | |
| Material Cut | Wood | |
| Number of Teeth | 42 | |
| Plate Thickness | 1.3mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.8mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 10000rpm | ||
Number of Pieces 1 | ||
Rake Angle 5° | ||
Material Cut Wood | ||
Number of Teeth 42 | ||
Plate Thickness 1.3mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.8mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Wood circular saw blade delivers outstanding cutting performance for Cordless handheld saws. it is engineered with specialized tooth geometry and Advanced carbide technology to ensure fast, clean cuts in natural wood. designed for efficiency, it maximizes battery runtime while maintaining precision, making it the Ideal choice for professionals who demand durability and high-quality results in mobile applications.
Supports Cordless handheld saws for mobile use
Provides optimized design for natural wood applications
Ensures efficient energy use to extend battery runtime
Delivers precise, clean results with reduced effort
Related links
- Bosch 42 Teeth Per Inch Wood 1 140 mm
- Bosch 42 Teeth Per Inch Laminates 1 140 mm
- DeWALT 24 Teeth Per Inch Wood, Multi Material 1 140 mm
- Bosch 42 Teeth Per Inch Brass Copper 1 160 mm
- Bosch 42 Teeth Per Inch Multi Material 1 165 mm
- Bosch 48 Teeth Per Inch Aluminium 1 140 mm
- Bosch 30 Teeth Per Inch Steel 1 140 mm
- Bosch 32 Teeth Per Inch Wood 1 165 mm
