Bosch 42 Teeth Per Inch Laminates 1 140 mm

Subtotal (1 unit)*

£60.48

(exc. VAT)

£72.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.48

*price indicative

RS Stock No.:
673-485
Mfr. Part No.:
2608644131
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Maximum Speed

13600rpm

Number of Pieces

1

Material Cut

Laminates

Rake Angle

0°

Number of Teeth

42

Plate Thickness

1.3mm

Kerf Thickness

1.8mm

Tooth Configuration

HLTCG

Arbor Diameter

20mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of high pressure laminate materials. It ensures exceptional durability and performance, making it Ideal for professional use in various woodworking applications.

Features sharpened fine carbide teeth that ensure long-lasting performance

Includes an additional coating to protect against heat and corrosion

Designed for compatibility with both corded and plunge saws

Provides clean and precise cuts, enhancing overall efficiency in projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy