Bosch 60 Teeth Per Inch Laminates 1 190 mm

Subtotal (1 unit)*

£62.85

(exc. VAT)

£75.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.85

*price indicative

RS Stock No.:
673-491
Mfr. Part No.:
2608644129
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Laminates

Number of Teeth

60

Kerf Thickness

2.6mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

20mm

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of laminated panels, offering a clean and smooth finish tailored for professional applications.

Allows for smooth surfaces with cuts in laminate panels

Features carbide/ATB teeth for Durable and clean cuts

Includes a protective coating to enhance blade lifespan

Incorporates damping slots for reduced vibration and noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy