Bosch 48 Teeth Per Inch Wood 1 190 mm

Subtotal (1 unit)*

£58.64

(exc. VAT)

£70.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.64

*price indicative

RS Stock No.:
674-600
Mfr. Part No.:
2608644049
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Number of Teeth

48

Plate Thickness

1.6mm

Arbor Diameter

30mm

Tooth Configuration

Alternate Top Bevel

Kerf Thickness

2.6mm

Blade Material

Carbide

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade delivers exceptional performance for woodworking tasks, designed specifically for corded handheld and plunge saws, offering Durable and precise cutting capabilities.

Lasts up to twice as long compared to standard blades for wood

Engineered with Bosch Carbide Technology for exceptional durability

Features an extra coating that enhances performance and protects against corrosion

Offers a cutting width of 2.4 mm and a thickness of 1.6 mm for optimal cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy