Bosch 80 Teeth Per Inch Wood 1 250 mm

Subtotal (1 unit)*

£93.44

(exc. VAT)

£112.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.44

*price indicative

RS Stock No.:
673-272
Mfr. Part No.:
2608642500
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Cut Type

Coarse

Number of Pieces

1

Material Cut

Wood

Number of Teeth

80

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Kerf Thickness

2.5mm

Blade Material

Carbide

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precise cutting, suitable for table saw applications. Its Advanced construction offers exceptional durability and long-lasting performance in woodworking tasks.

Long life cutting wood, lasting up to twice as long as standard options

Exceptional durability integrates Bosch Carbide Technology for extended use

Extra coating enhances performance and offers protection against heat and corrosion

Versatile bore design accommodates various sizes with or without reduction rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy