Stanley Wood 610mm Cutting Length Hacksaw Blade, Pack of 1
- RS Stock No.:
- 555-659
- Mfr. Part No.:
- 1-15-368
- Brand:
- Stanley
Subtotal (1 unit)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.54 |
*price indicative
- RS Stock No.:
- 555-659
- Mfr. Part No.:
- 1-15-368
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hacksaw Blade | |
| Application | Wood | |
| Cutting Length | 610mm | |
| Materials Cut | Wood | |
| Number in Pack | 1 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hacksaw Blade | ||
Application Wood | ||
Cutting Length 610mm | ||
Materials Cut Wood | ||
Number in Pack 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 610mm Raker Tooth Bow Saw with a steel hand guard is designed for durability and ease of use. Featuring a treated steel blade, it maintains sharpness longer, ensuring efficient and precise cutting. The steel hand guard offers added safety, protecting your hand during use. Its strong lightweight frame not only extends the life of the saw but also provides a comfortable and easy-to-handle tool for cutting through various materials. Perfect for outdoor tasks and cutting through green timber.
American toothing with HARD POINT permanent sharpening
Steel handguard
Strong lightweight frame for longer life
Tension lever that allows rapid changing of the blade
Treated steel blade to maintain 1st cut sharpness longer
Tube mounting
Steel handguard
Strong lightweight frame for longer life
Tension lever that allows rapid changing of the blade
Treated steel blade to maintain 1st cut sharpness longer
Tube mounting
Related links
- Stanley Wood 610mm Cutting Length Hacksaw Blade, Pack of 1
- Stanley Wood 300mm Cutting Length Hacksaw Blade, Pack of 10
- Tivoly Wood 150mm Cutting Length Hacksaw Blade, Pack of 2
- Stanley Wood Hacksaw Blade, Pack of 1
- Milwaukee Pack of 5
- Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- Stanley Pack of 1
