Stanley 1 mm Wood MultiTool Blade, 7 TPI

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
646-144
Mfr. Part No.:
0-20-201
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Saw Blade Type

MultiTool Blade

Product Type

Hand Saw Blade

Blade Length

1mm

Blade Thickness

1mm

Teeth per Inch

7

Material Cut

Wood

Standards/Approvals

No

RoHS Status: Exempt

The Stanley Saw Blade is crafted for heavy-duty cutting tasks across wood and similar materials. The InstantChange system allows users to swap blades quickly without tools, boosting efficiency on the job. The BladeArmor coating minimizes friction and resists corrosion, ensuring smoother cuts and longer blade life.

Designed with 7 TPI for aggressive and fast cutting

Compatible with Stanley FatMax InstantChange handles

Coated for reduced friction and enhanced durability

Related links