Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI

Subtotal (1 unit)*

£23.07

(exc. VAT)

£27.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.07

*price indicative

RS Stock No.:
460-006
Mfr. Part No.:
396-HP-BLADE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw Blade

Blade Length

190mm

Saw Blade Type

Reciprocating Saw Blade

Teeth per Inch

7

Material

Wood

Material Cut

Multi Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Spare blades for pruning saws feature a multipurpose design with hardpoint teeth, ensuring excellent performance in living wood and other materials, providing durability and precision for pruning tasks.

For folding saw 396 HP

Related links