Milwaukee Reciprocating Saw Blade 25-Piece 300 mm 1.27 mm, 11 Teeth Per Inch
- RS Stock No.:
- 264-135
- Mfr. Part No.:
- 48008711
- Brand:
- Milwaukee
Subtotal (1 pack of 25 units)*
£146.03
(exc. VAT)
£175.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.03 | £5.841 |
*price indicative
- RS Stock No.:
- 264-135
- Mfr. Part No.:
- 48008711
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 25 | |
| Teeth per Inch | 11 | |
| Material Cut | Multi Material | |
| Blade Length | 300mm | |
| Blade Thickness | 1.27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 25 | ||
Teeth per Inch 11 | ||
Material Cut Multi Material | ||
Blade Length 300mm | ||
Blade Thickness 1.27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 300mm Cutting Length, 7/11 TPI - 48008711
This reciprocating saw blade is designed for versatility and high performance across various materials. Measuring 300mm in length, this bimetal blade is engineered to tackle multiple cutting tasks effectively. Ideal for professionals in the automation, electrical, and mechanical fields, it ensures a reliable cutting experience whether you're working with metal or performing demolition tasks.
Features & Benefits
• Thick 1.27mm body enhances stability during cutting
• Bimetal construction extends blade life for repeated use
• Sloped design facilitates plunge cutting with precision
• Uniform gullet depth optimises cutting efficiency
Applications
• Perfect for cutting through cast iron pipes
• Ideal for slicing metal pipes effortlessly
• Effective for demolition tasks involving wood with nails
• Suited for processing various types of non-ferrous metals
• Great for dealing with stainless steel and other alloys
What is the maximum cutting capacity for different materials?
The cutting capacity varies; it can handle cast iron pipes ranging from 10mm to 250mm, while for stainless steel and metal pipes the range is 4mm to 10mm. Non-ferrous metals also fall within the same cutting capacity of 4mm to 10mm.
How does the tooth geometry impact cutting performance?
The aggressive tooth tip design and consistent gullet depth allow for rapid removal of material, enabling faster cuts and improved overall performance during operation, which is crucial in demanding tasks.
What advantages does the bimetallic construction provide?
The bimetal construction merges durability with flexibility, ensuring the blade can withstand rigorous use while maintaining its sharpness over time, thus enhancing its overall performance and lifespan.
Is this blade suitable for plunge cutting applications?
Yes, the sloped shape of the blade is specifically designed to facilitate plunge cutting with accuracy, making it an excellent choice for tasks where this technique is required.
How many blades are included in a single pack?
Each pack contains 25 reciprocating saw blades, providing ample replacement options for extensive and varied cutting tasks.
Related links
- ERKO, 6 Teeth Per Inch Multi Material 300 mm 25
- Milwaukee, 8 Teeth Per Inch Multi Material 300 mm 5
- ERKO, 10 Teeth Per Inch Multi Material 300 mm
- ERKO 14 Teeth Per Inch Multi Material 300 mm
- Bosch, 6 Teeth Per Inch Multi Material 300 mm 10
- Bosch, 6 Teeth Per Inch Multi Material 300 mm 1
- ERKO, 8 Teeth Per Inch Multi Material 250 mm 25
- ERKO, 8 Teeth Per Inch Multi Material 228 mm 25
