RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit

Subtotal (1 box of 50 units)*

£57.71

(exc. VAT)

£69.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£57.71£1.154

*price indicative

RS Stock No.:
768-356
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P60

Grade

P40

Width

30mm

Maximum Safe Speed

7900rpm

Diameter

60mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sleeve is designed for abrasive grinding and finishing applications. It efficiently handles welds and edges while reaching challenging areas, making it suitable for various grinding tasks.

Cylindrical sleeves are effective for coarse grinding and finishing

Zirconia alumina grain provides high aggressiveness and durability

Compatible with rubber holders for optimum performance

Ideal for use with pneumatic or portable grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy