RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS Stock No.:
- 768-348
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£8.84
(exc. VAT)
£10.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.84 | £0.884 |
*price indicative
- RS Stock No.:
- 768-348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 20mm | |
| Maximum Safe Speed | 21rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 100 | ||
Grade P100 | ||
Width 20mm | ||
Maximum Safe Speed 21rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are cylindrical abrasive sleeves designed for effective grinding and finishing applications. They are particularly useful for working on welds, edges, and hard-to-reach areas, providing enhanced surface treatment capabilities.
Cylindrical sleeves are MADE from zirconia alumina for high aggressiveness
Heavy polyester cloth provides long life and durability
Suitable for grinding on steel and aluminium surfaces
Compatible with rubber holders that expand via centrifugal force
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
