RS PRO Sanding Drum 50mm x 10 mm Diameter, P180 Grit
- RS Stock No.:
- 768-315
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£31.87
(exc. VAT)
£38.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.87 | £0.637 |
*price indicative
- RS Stock No.:
- 768-315
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P180 | |
| Grade | P180 | |
| Width | 50mm | |
| Maximum Safe Speed | 23000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P180 | ||
Grade P180 | ||
Width 50mm | ||
Maximum Safe Speed 23000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Abrasive Cones are Ideal for grinding and finishing internal contours and deep holes in various metal types. These tools excel in applications requiring precision and repeated use, ensuring efficient material removal in challenging areas.
Designed for use on stainless steel, aluminium alloys, bronze, and brass
Constructed from heavy cotton cloth with a closed-coat design for durability
Compatible with straight grinders and drills when mounted on the appropriate mandrel
Related links
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P180 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
